Wurth Elektronik 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- RS Stock No.:
- 185-4076
- Mfr. Part No.:
- 482016514001
- Brand:
- Wurth Elektronik
Subtotal (1 tray of 1000 units)*
£2,140.00
(exc. VAT)
£2,570.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 + | £2.14 | £2,140.00 |
*price indicative
- RS Stock No.:
- 185-4076
- Mfr. Part No.:
- 482016514001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pulses Per Revolution | 15 | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Mounting Type | Through Hole | |
| Shaft Length | 20mm | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pulses Per Revolution 15 | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Mounting Type Through Hole | ||
Shaft Length 20mm | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- TW
WS-ENTV Mechanical Incremental Encoder Switch
Related links
- Wurth Elektronik 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed) SMD
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 9 mm Knurl Shaft (Not Indexed), Through Hole
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

