Alps Alpine 13 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 5 mm Hollow Shaft (Not Indexed), Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-8133
Mfr. Part No.:
SRGAR10100
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Pulses Per Revolution

13 (Positions)

Shaft Style

Hollow

Shaft Diameter

5 mm

Encoder Reading

Absolute

Encoder Signal

Gray Code

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

1.55 mm, 2.1 mm, 1.6 x 2 mm

COO (Country of Origin):
JP

Hollow Shaft Encoder - SRGA Series


Hollow shaft vertical encoders deliver increased ease of use
Typical rating 0.1A@12Vdc max., 50μA@3Vdc min.
Contact Resistance 1Ω maximum
Operating life 10,000 cycles
Operating Temperature ー10 to +60℃