Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- RS Stock No.:
- 172-8066
- Mfr. Part No.:
- EC16B2410408
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8066
- Mfr. Part No.:
- EC16B2410408
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Pulses Per Revolution | 24 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Mounting Type | Through Hole | |
| Shaft Length | 25mm | |
| Mounting Hole Diameter | 1.2 mm, 2 x 2.1 mm | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Mounting Type Through Hole | ||
Shaft Length 25mm | ||
Mounting Hole Diameter 1.2 mm, 2 x 2.1 mm | ||
16mm Low Profile Encoder
Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles.
Features and Benefits:
Supplied with
mounting nut and washer
