Alps Alpine 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 172-7670
- Mfr. Part No.:
- EC11E183440C
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7670
- Mfr. Part No.:
- EC11E183440C
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Pulses Per Revolution | 18 | |
Shaft Style | Flat | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 20mm | |
Mounting Type | Through Hole | |
Index Output | Not Indexed | |
Mounting Hole Diameter | 1 mm, 2.6 x 1.5 mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 18 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 20mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 1 mm, 2.6 x 1.5 mm | ||
- COO (Country of Origin):
- JP
11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.
Features and Benefits:
Typical rating 5V dc, 10mA
EC11E: have an Operating Life of 15,000 Cycles
EC11EH: have an Operating Life of 30,000 cycles
EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
Operating Temperature ー40 to +85℃