Alps Alpine 16 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- RS Stock No.:
- 172-6433
- Mfr. Part No.:
- EM11B16140A4
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6433
- Mfr. Part No.:
- EM11B16140A4
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Pulses Per Revolution | 16 | |
Shaft Style | Flat | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 15mm | |
Mounting Type | Through Hole | |
Mounting Hole Diameter | 0.7 mm, 1.3 mm, 2.1 x 1.5 mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 16 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 15mm | ||
Mounting Type Through Hole | ||
Mounting Hole Diameter 0.7 mm, 1.3 mm, 2.1 x 1.5 mm | ||
- COO (Country of Origin):
- JP
Magnetic Encoders
Magnetic encoder range with non-contact system providing zero chatter and high reliabilty, suited for use in audio control and broadcast systems.
Rated at 5Vdc +/- 5, max. current 15 mA
Detent Torque 10+/- mNm (EM11) 8+/-5 mNm (EM20)
Insulation Resistance 100Vdc (EM11), 250Vdc (EM20) 100MΩ min.
Operating temp. range -20 to +85°C (EM11), -10 to +70 °C (EM20)
Detent Torque 10+/- mNm (EM11) 8+/-5 mNm (EM20)
Insulation Resistance 100Vdc (EM11), 250Vdc (EM20) 100MΩ min.
Operating temp. range -20 to +85°C (EM11), -10 to +70 °C (EM20)
STEM20B41
20mm dia. 40 pulse 40 detents
31 Segment orange LED
Flat Shaft
Push on switch
Operational life upto 1000000 cycles
31 Segment orange LED
Flat Shaft
Push on switch
Operational life upto 1000000 cycles
EM20B4004001
20mm dia, 40 pulse 40 detents
Push on switch
Flat shaft
Operational life 500000 cycles
Push on switch
Flat shaft
Operational life 500000 cycles
STEM11B01
11mm dia. 16 pulse 16 detents
Push on switch
15mm flat shaft
Operational life upto 1000000 cycles
Push on switch
15mm flat shaft
Operational life upto 1000000 cycles