Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm Flat (Inner
- RS Stock No.:
- 172-6422
- Mfr. Part No.:
- EC11EBB24C03
- Brand:
- Alps Alpine
Discontinued
- RS Stock No.:
- 172-6422
- Mfr. Part No.:
- EC11EBB24C03
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Pulses Per Revolution | 15 | |
| Shaft Style | Flat (Inner Shaft), Slot (Outer Shaft) | |
| Shaft Diameter | 3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 25mm | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| Mounting Hole Diameter | 1 mm, 2.6 x 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 15 | ||
Shaft Style Flat (Inner Shaft), Slot (Outer Shaft) | ||
Shaft Diameter 3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 25mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 1 mm, 2.6 x 1.5 mm | ||
- COO (Country of Origin):
- JP
11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.
Features and Benefits:
Typical rating 5V dc, 10mA
EC11E: have an Operating Life of 15,000 Cycles
EC11EH: have an Operating Life of 30,000 cycles
EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
Operating Temperature ー40 to +85℃
