Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole
- RS Stock No.:
- 172-6377
- Mfr. Part No.:
- EC11B1520206
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6377
- Mfr. Part No.:
- EC11B1520206
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Pulses Per Revolution | 15 | |
Shaft Style | Slot | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 25mm | |
Mounting Type | Through Hole | |
Mounting Hole Diameter | 1 mm, 2.1 x 1.8 mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 15 | ||
Shaft Style Slot | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 25mm | ||
Mounting Type Through Hole | ||
Mounting Hole Diameter 1 mm, 2.1 x 1.8 mm | ||
- COO (Country of Origin):
- JP
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer