Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 172-6325
- Mfr. Part No.:
- EC12E2420301
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6325
- Mfr. Part No.:
- EC12E2420301
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Pulses Per Revolution | 24 | |
Shaft Style | Hollow | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 8.5mm | |
Mounting Type | Through Hole | |
Index Output | Not Indexed | |
Mounting Hole Diameter | 1 mm, 2.1 x 2 mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 24 | ||
Shaft Style Hollow | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 8.5mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 1 mm, 2.1 x 2 mm | ||
- COO (Country of Origin):
- JP
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)