Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 167-5391
- Mfr. Part No.:
- PEC11R-4020K-S0024
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5391
- Mfr. Part No.:
- PEC11R-4020K-S0024
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Pulses Per Revolution | 24 | |
Shaft Style | Knurl | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Mounting Type | Through Hole | |
Shaft Length | 20mm | |
Index Output | Not Indexed | |
Maximum Operating Speed | 60rpm | |
Mounting Hole Diameter | 1 mm, 2.6 x 1.8 mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Pulses Per Revolution 24 | ||
Shaft Style Knurl | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Mounting Type Through Hole | ||
Shaft Length 20mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 1 mm, 2.6 x 1.8 mm | ||
- COO (Country of Origin):
- CN
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827