Schneider Electric, NSX Range MCCB 4P 250A, Breaking Capacity 85 kA, Fixed Mount
- RS Stock No.:
- 849-4507
- Mfr. Part No.:
- LV431781
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-4507
- Mfr. Part No.:
- LV431781
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX Range | |
| Series | LV4 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity at Maximum Voltage Rating | 85 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Length | 161mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX Range | ||
Series LV4 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity at Maximum Voltage Rating 85 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Length 161mm | ||
Width 140mm | ||
Depth 86mm | ||
Tripping Mechanism Thermal-Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Schneider Electric Compact NSX250F Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
