Schneider Electric MCCB Molded Case Circuit Breaker 20 A, Breaking Capacity 14 kA, DIN Rail Mount
- RS Stock No.:
- 815-3755
- Mfr. Part No.:
- HDL36020
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-3755
- Mfr. Part No.:
- HDL36020
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity at Maximum Voltage Rating | 14 kA | |
| Rated AC Voltage | 600V | |
| Rated DC Voltage | 250V | |
| Mounting Style | DIN Rail Mount | |
| Length | 163mm | |
| Width | 105mm | |
| Depth | 111mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity at Maximum Voltage Rating 14 kA | ||
Rated AC Voltage 600V | ||
Rated DC Voltage 250V | ||
Mounting Style DIN Rail Mount | ||
Length 163mm | ||
Width 105mm | ||
Depth 111mm | ||
- COO (Country of Origin):
- MA
