ABB MCCB Molded Case Circuit Breaker 3P 125A, Fixed Mount
- RS Stock No.:
- 250-4028
- Mfr. Part No.:
- 1SDA054194R1
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-4028
- Mfr. Part No.:
- 1SDA054194R1
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SDA05 | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SDA05 | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Mounting Style Fixed | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 125 A and has rated operational voltage of 690 V AC and 750 V dc.
Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
