- RS Stock No.:
- 250-3975
- Mfr. Part No.:
- 1SDA054110R1
- Brand:
- ABB
Available to back order for despatch 30/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£2,708.41
(exc. VAT)
£3,250.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | £2,708.41 |
- RS Stock No.:
- 250-3975
- Mfr. Part No.:
- 1SDA054110R1
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 250 A and has rated operational voltage of 690 V AC.
Width 140 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Specifications
Attribute | Value |
---|---|
Series | 1SDA05 |
Number of Poles | 4 |
Current Rating | 250A |
Mounting Style | Fixed |
Related links
- ABB MCCB Molded Case Circuit Breaker 4P 250A, Fixed Mount
- ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 4P 250A, Fixed Mount
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P...
- ABB MCCB Molded Case Circuit Breaker 4P 250A
- ABB MCCB Molded Case Circuit Breaker 3P 250A, Fixed Mount
- ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 250A, Fixed Mount
- Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 250A,...
- ABB MCCB Molded Case Circuit Breaker 4P 400A, Fixed Mount