ABB MCCB Molded Case Circuit Breaker 3P 100A

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-3934
Mfr. Part No.:
1SDA054072R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SDA0

Number of Poles

3

Current Rating

100A

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 100 A and has rated operational voltage of 690 V AC.

Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle