Schneider Electric, Compact MCCB 4P 400A, Fixed Mount
- RS Stock No.:
- 248-4132
- Mfr. Part No.:
- LV432694
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-4132
- Mfr. Part No.:
- LV432694
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSX400N | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSX400N | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact NSX series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 400 A.
IP degree of protection IP40
Ambient air temperature for operation from -25 to 70 °C
Ambient air temperature for operation from -25 to 70 °C
