The Schneider Electric Compact NSX series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 100 A.
IP degree of protection IP40 Ambient air temperature for operation from -25 to 70 °C
Attribute
Value
Range
Compact
Series
NSX100N
Number of Poles
4
Current Rating
100A
Mounting Style
Fixed
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.