The Schneider Electric Compact NS series circuit breaker basic frame has 4 poles. It is controlled via manually operated toggle switch. It has current rating of 800 A.
IP degree of protection IP40 conforming to IEC 60529 Ambient air temperature for operation from -25 to 70 °C Control type rotary handle toggle