Schneider Electric, NSX MCCB 3P 400A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 219-8365
- Mfr. Part No.:
- LV432414
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,435.69
(exc. VAT)
£1,722.83
(inc. VAT)
- RS Stock No.:
- 219-8365
- Mfr. Part No.:
- LV432414
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- IT
The Schneider Electric LV432414 is a 3 poles basic frame for Compact NSX400S. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately. It can be equipped with a variety of optional functions and accessories. The dimensions are 140mm x 255mm x 110mm. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications.
IP degree of protection IP40
Mercury free
Mercury free

