Schneider Electric, Compact MCCB 3P 80A, Breaking Capacity 75 kA, Fixed Mount
- RS Stock No.:
- 212-0264
- Mfr. Part No.:
- LV433216
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£951.26
(exc. VAT)
£1,141.51
(inc. VAT)
- RS Stock No.:
- 212-0264
- Mfr. Part No.:
- LV433216
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSX HB1 | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 75 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSX HB1 | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 75 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker Compact NSX100R TMD80A, is used in Distribution Application. It comes with overload protection & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-HB1.
It is Compact in size
Mechanical Durable-50000 cycles
Electrical Durable-10000 cycles
Mechanical Durable-50000 cycles
Electrical Durable-10000 cycles

