Schneider Electric, Compact MCCB 3P 40A, Breaking Capacity 75 kA, Fixed Mount

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
212-0261
Mfr. Part No.:
LV433210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSX HB1

Number of Poles

3

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

75 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

COO (Country of Origin):
PL
The Schneider Electric circuit breaker Compact NSX100R TMD40A, is used in Distribution Application. It comes with overload protection & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-HB1.

It is Compact in size
Mechanical Durable-50000 cycles
Electrical Durable-10000 cycles