Schneider Electric, Compact MCCB 3P 50A, Breaking Capacity 50 kA, DIN Rail Mount

Discontinued
RS Stock No.:
178-8239
Mfr. Part No.:
LV426404
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

81mm

Width

80mm

Depth

137mm

Reset Actuator Type

Toggle Switch

Circuit Breaker Type

MCCB

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type D

Terminal Contact Type

Clip-on, Screw

Break Time

Time Delay

Mounting Hole Diameter

4.5mm

Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection

Circuit Breaker Compact NSXm 50A 3P 50kA at 380/415V EverLink lug