Schneider Electric, Compact MCCB Molded Case Circuit Breaker 32 A, Breaking Capacity 16 kA, DIN Rail Mount, Fixed Mount
- RS Stock No.:
- 178-8087
- Mfr. Part No.:
- LV426152
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8087
- Mfr. Part No.:
- LV426152
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity at Maximum Voltage Rating | 16 kA | |
| Rated AC Voltage | 690V | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Mounting Hole Diameter | 4.5mm | |
| Break Time | Time Delay | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity at Maximum Voltage Rating 16 kA | ||
Rated AC Voltage 690V | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Mounting Hole Diameter 4.5mm | ||
Break Time Time Delay | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 32a 3p 16ka At 380/415v Compression Lug
