Schneider Electric, Compact MCCB 3P 80A, Breaking Capacity 16 kA, DIN Rail Mount
- RS Stock No.:
- 178-8061
- Mfr. Part No.:
- LV426106
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£338.79
(exc. VAT)
£406.55
(inc. VAT)
- RS Stock No.:
- 178-8061
- Mfr. Part No.:
- LV426106
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 16 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Mounting Hole Diameter | 4.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal-Magnetic | |
| Circuit Breaker Type | MCCB | |
| Terminal Contact Type | Clip-on, Screw | |
| Break Time | Time Delay | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 16 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Mounting Hole Diameter 4.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal-Magnetic | ||
Circuit Breaker Type MCCB | ||
Terminal Contact Type Clip-on, Screw | ||
Break Time Time Delay | ||
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 80a 3p 16ka At 380/415v Everlink Lug

