- RS Stock No.:
- 178-8057
- Mfr. Part No.:
- LV426102
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 178-8057
- Mfr. Part No.:
- LV426102
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 32a 3p 16ka At 380/415v Everlink Lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 32A |
Breaking Capacity at Maximum Voltage Rating | 16 kA |
Rated AC Voltage | 690V |
Length | 81mm |
Width | 80mm |
Depth | 137mm |
Tripping Characteristics | Type D |
Mounting Hole Diameter | 4.5mm |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Break Time | Time Delay |