Schneider Electric, Compact MCCB 4P 160A, Breaking Capacity 16 kA, DIN Rail Mount
- RS Stock No.:
- 178-7920
- Mfr. Part No.:
- LV426708
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7920
- Mfr. Part No.:
- LV426708
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity at Maximum Voltage Rating | 16 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 108mm | |
| Width | 144mm | |
| Depth | 80mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Time Delay | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity at Maximum Voltage Rating 16 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 108mm | ||
Width 144mm | ||
Depth 80mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Time Delay | ||
- COO (Country of Origin):
- PL
Circuit Breaker Compact NSXm Micrologic Vigi 4.1 160A 4P 16kA - EverLink
