Schneider Electric, Compact MCCB 4P 50A, Breaking Capacity 16 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-7918
Mfr. Part No.:
LV426706
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

144mm

Depth

80mm

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle Switch

Break Time

Time Delay

COO (Country of Origin):
PL
Circuit Breaker Compact NSXm Micrologic Vigi 4.1 50A 4P 16kA - EverLink