Schneider Electric, Compact MCCB 4P 50A, Breaking Capacity 50 kA, Clip-On
- RS Stock No.:
- 178-7726
- Mfr. Part No.:
- LV426424
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£592.75
(exc. VAT)
£711.30
(inc. VAT)
- RS Stock No.:
- 178-7726
- Mfr. Part No.:
- LV426424
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Clip-On | |
| Length | 108mm | |
| Width | 137mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Tripping Mechanism | Thermal-Magnetic | |
| Break Time | Time Delay | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Clip-On | ||
Length 108mm | ||
Width 137mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
Tripping Mechanism Thermal-Magnetic | ||
Break Time Time Delay | ||
- COO (Country of Origin):
- PL
Circuit Breaker Compact NSXm 50A 4P 50kA at 380/415V EverLink Lug

