Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 7.5 kA, Fixed Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-837
Mfr. Part No.:
265719 NZMN1-M50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Mounting Style

Fixed

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a state-of-the-art molded case circuit breaker designed to provide unmatched protection in electrical installations. Recognising the need for reliability, this device excels in preventing overloads and short circuits while ensuring seamless operation across various application scenarios. With a robust construction and advanced thermal-magnetic release mechanism, this circuit breaker effectively safeguards equipment and enhances operational integrity. Its ability to withstand environmental challenges while maintaining peak performance makes it an essential component in modern electrical distribution systems, ensuring peace of mind for users.

Robust construction meets stringent compliance standards
Wide temperature range ensures suitability for diverse environments
User-friendly design simplifies installation and maintenance
Phase failure sensitivity increases system reliability
High short-circuit breaking capacity protects against electrical faults