Siemens SENTRON 3VA1 MCB, 3P, 25A, 690V AC, 500V DC, 25 kA Breaking Capacity
- RS Stock No.:
- 874-4244
- Mfr. Part No.:
- 3VA1125-3EF36-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4244
- Mfr. Part No.:
- 3VA1125-3EF36-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Circuit Breaker Type | MCCB | |
| Length | 76.2mm | |
| Width | 130mm | |
| Depth | 88mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Range SENTRON | ||
Series 3VA1 | ||
Circuit Breaker Type MCCB | ||
Length 76.2mm | ||
Width 130mm | ||
Depth 88mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA1 circuit breakers set new standards in terms of flexibility and variety of modular accessories. Standardized accessories suitable for use with several sizes of circuit breaker from all the 3VA ranges help to cut costs and save installation time. The 3VA1 molded case circuit breakers reliably perform all the tasks required for line protection and starter protection.
Compact design
Depending on size: 1-pole to 4-pole versions
Fixed version, plug-in version
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C
Modular and easy-to-fit internal accessories with diverse functions
Uniform accessories platform across all 3VA molded case circuit breakers
Depending on size: 1-pole to 4-pole versions
Fixed version, plug-in version
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C
Modular and easy-to-fit internal accessories with diverse functions
Uniform accessories platform across all 3VA molded case circuit breakers
