ABB System Pro M Compact S200P MCB, 1P, 16A, Type Z, 480Y/277V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 862-0396
- Mfr. Part No.:
- S201P-Z16
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-0396
- Mfr. Part No.:
- S201P-Z16
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 480Y/277V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | System Pro M Compact | |
| Series | S200P | |
| Length | 17.5mm | |
| Width | 88mm | |
| Depth | 75.8mm | |
| Model Number | S201P-Z16 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 480Y/277V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range System Pro M Compact | ||
Series S200P | ||
Length 17.5mm | ||
Width 88mm | ||
Depth 75.8mm | ||
Model Number S201P-Z16 | ||
- COO (Country of Origin):
- DE
Type Z Single Pole 25 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
Complies with BS EN 60898
Finger Safe Terminals
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
