ABB System Pro M Compact S200 MCB2P, 32A Curve K, 480V AC, 500V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 861-9255
- Mfr. Part No.:
- S282UC-K32
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-9255
- Mfr. Part No.:
- S282UC-K32
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 480V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Width | 90mm | |
| Length | 35mm | |
| Depth | 74mm | |
| Model Number | S282UC-K32 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 480V | ||
Rated DC Voltage 500V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Width 90mm | ||
Length 35mm | ||
Depth 74mm | ||
Model Number S282UC-K32 | ||
- COO (Country of Origin):
- DE
Type K Double Pole 10kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
Complies with BS EN 60898
Finger Safe Terminals
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
