The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting Complies with BS EN 60898 Finger Safe Terminals
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Attribute
Value
Number of Poles
3
Current Rating
60A
Rated AC Voltage
600Y/347V
Rated DC Voltage
500V
Breaking Capacity at Maximum Voltage Rating
22 kA
Range
TMAX
Series
T1
Width
130mm
Length
76mm
Depth
105mm
Model Number
T1N060TL
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.