Residual Current operated circuit breaker for Personnel and fire protection Free from FCKW and silicone 2 or 4 pole Instant tripping, surge current withstand capability >1kA Mains connection alternatively from above or underneath Reciprocally sleeve terminals with wire protection Lower combination clamp for the simultaneous connection of bus bars and leaders Safe and rapid connection of the feeder cables due to relocation of busbar at the rear N-Connection on the left allows easy busbar mounting with pin busbar if the miniature circuit breakers are fitted on the right. DIN rail mounting (TH 35 according to DIN EN 60715) Equipment life span: >10 000 Switching cycles An auxiliary circuit switch can be fitted to the right hand side of the enclosure by the customer Operating handle and test button can be locked by means of a hand locking device Enclosure: IP20 Dimensions (HxD): 90x70mm Dimensions (width): 2 pole 36mm; 4 Pole 72mm Ambient temperature: -5→+45 °C
Standards
IEC/EN 61008
Standards
EN 61008; DIN VDE 0664; IEC 1008; EN 61543; EN 61009; DIN VDE 0664; Part 2; IEC 1009
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.