Subtotal (1 unit)*
£550.60
(exc. VAT)
£660.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £550.60 |
*price indicative
- RS Stock No.:
- 860-8185
- Mfr. Part No.:
- HB2B100
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Current Rating | 100A | |
| Series | HBQ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Current Rating 100A | ||
Series HBQ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Siemens HBQ Series 2 Pole
The Siemens HBQ series of circuit breakers are designed for industrial use and feature a BQ H125A frame. The HBQ series are supplied with load side lug terminal connections.
The HBQ2B series of MCB are 2-Pole and calibrated for 40°C maximum ambient application.
The HBQ2B series of MCB are 2-Pole and calibrated for 40°C maximum ambient application.
Din-Rail versions available
Various current ratings available
Suitable for 120/240V ac Applications
Thermal/Magnetic
65,000A interrupting rating
Various current ratings available
Suitable for 120/240V ac Applications
Thermal/Magnetic
65,000A interrupting rating
Siemens Circuit Breakers & Accessories
