Eaton xEffect FAZ MCB Mini Circuit Breaker2P, 30A Curve D, 240 → 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 847-3585
- Mfr. Part No.:
- FAZ-D30/2-NA
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-3585
- Mfr. Part No.:
- FAZ-D30/2-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240 → 415V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xEffect | |
| Series | FAZ | |
| Width | 105mm | |
| Length | 35.4mm | |
| Depth | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Current Rating 30A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240 → 415V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xEffect | ||
Series FAZ | ||
Width 105mm | ||
Length 35.4mm | ||
Depth 75.5mm | ||
- COO (Country of Origin):
- ES
