Schneider Electric Acti 9 C60 MCB Mini Circuit Breaker, 1P, 8A Curve B, 277V AC, 5 kA Breaking Capacity
- RS Stock No.:
- 818-8580
- Mfr. Part No.:
- MG24115
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-8580
- Mfr. Part No.:
- MG24115
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 277V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Range | Acti 9 | |
| Series | C60 | |
| Length | 18mm | |
| Width | 81mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 277V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Range Acti 9 | ||
Series C60 | ||
Length 18mm | ||
Width 81mm | ||
Depth 78.5mm | ||
Non Compliant
- COO (Country of Origin):
- FR
