Schneider Electric Multi 9 Multi 9 MCB Mini Circuit Breaker2P, 16A Curve B, 440V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 818-5755
- Mfr. Part No.:
- 24727
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-5755
- Mfr. Part No.:
- 24727
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Multi 9 | |
| Series | Multi 9 | |
| Length | 36mm | |
| Width | 81mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Multi 9 | ||
Series Multi 9 | ||
Length 36mm | ||
Width 81mm | ||
Depth 73mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
