Schneider Electric Multi 9 MG MCB Mini Circuit Breaker, 1P, 10A Curve D, 10 kA Breaking Capacity
- RS Stock No.:
- 818-5588
- Mfr. Part No.:
- MG24506
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-5588
- Mfr. Part No.:
- MG24506
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Multi 9 | |
| Series | MG | |
| Width | 81mm | |
| Length | 18mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Multi 9 | ||
Series MG | ||
Width 81mm | ||
Length 18mm | ||
Depth 78.5mm | ||
RoHS Status: Not Applicable
