Schneider Electric C60N MCB Mini Circuit Breaker, 2P, 3A Curve C, 240V AC, 125V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 817-5301
- Mfr. Part No.:
- 60138
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5301
- Mfr. Part No.:
- 60138
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | C60N | |
| Length | 107mm | |
| Width | 36mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V | ||
Rated DC Voltage 125V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series C60N | ||
Length 107mm | ||
Width 36mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- MA
