Schneider Electric C60 MCB Mini Circuit Breaker, 3P, 25A Curve C, 277V AC, 5 kA @ 480/277 V ac Breaking Capacity
- RS Stock No.:
- 814-7722
- Mfr. Part No.:
- MG24470
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-7722
- Mfr. Part No.:
- MG24470
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277 V, 480V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA @ 480/277 V ac | |
| Series | C60 | |
| Length | 12.86mm | |
| Width | 8.27mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277 V, 480V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA @ 480/277 V ac | ||
Series C60 | ||
Length 12.86mm | ||
Width 8.27mm | ||
Depth 73mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
