Schneider Electric C60 MCB Mini Circuit Breaker, 2P, 20A Curve C, 277V AC, 125V DC, 10 kA, 20 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
814-7687
Mfr. Part No.:
MG24452
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Series

C60

Length

12.86mm

Width

8.27mm

Depth

73mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR