Schneider Electric C60 MCB Mini Circuit Breaker, 2P, 15A Curve D, 120 → 240V AC, 125V DC, 10 kA rms @ 125 V dc,
- RS Stock No.:
- 814-7573
- Mfr. Part No.:
- 60163
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-7573
- Mfr. Part No.:
- 60163
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 120 → 240V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA rms @ 125 V dc, 20 kA rms @ 240 V ac | |
| Series | C60 | |
| Length | 107mm | |
| Width | 36mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 120 → 240V | ||
Rated DC Voltage 125V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA rms @ 125 V dc, 20 kA rms @ 240 V ac | ||
Series C60 | ||
Length 107mm | ||
Width 36mm | ||
Depth 78.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
