Schneider Electric C60 MCB Mini Circuit Breaker, 2P, 8A Curve D, 120 → 240V AC, 125V DC, 10 kA rms @ 125 V dc,

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-7560
Mfr. Part No.:
60160
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

120 → 240V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA rms @ 125 V dc, 20 kA rms @ 240 V ac

Series

C60

Width

36mm

Length

107mm

Depth

78.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR