Schneider Electric C60 MCB Mini Circuit Breaker, 1P, 4A Curve C, 120 → 240V AC, 60V DC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-7438
Mfr. Part No.:
60105
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

120 → 240V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60

Length

107mm

Width

18mm

Depth

78.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR