Schneider Electric C120 C120 MCB Mini Circuit Breaker, 3P, 500V AC
- RS Stock No.:
- 813-9320
- Mfr. Part No.:
- 18466
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-9320
- Mfr. Part No.:
- 18466
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Rated AC Voltage | 500V | |
| Range | C120 | |
| Series | C120 | |
| Width | 81mm | |
| Length | 81mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Rated AC Voltage 500V | ||
Range C120 | ||
Series C120 | ||
Width 81mm | ||
Length 81mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- MA
Multi 9 C60 MCBs
Available 1P, 2P and 3P
Positive indication of contact disconnect
Box lug or ring torque
Positive indication of contact disconnect
Box lug or ring torque
