Schneider Electric QOVS MCB, 1P, 40A Curve C, 240 → 415V AC
- RS Stock No.:
- 806-7250
- Mfr. Part No.:
- QO140VSC10
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.35
(exc. VAT)
£34.02
(inc. VAT)
- RS Stock No.:
- 806-7250
- Mfr. Part No.:
- QO140VSC10
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 → 415V | |
| Series | QOVS | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 → 415V | ||
Series QOVS | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- TH

