Schneider Electric Acti 9 iC60N MCB, 2P, 4A Curve B, 440V AC, 100 → 133V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 790-8784
- Mfr. Part No.:
- A9F43204
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 790-8784
- Mfr. Part No.:
- A9F43204
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2P | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V | |
| Rated DC Voltage | 100 → 133V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Circuit Breaker Type | MCB | |
| Length | 36mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2P | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V | ||
Rated DC Voltage 100 → 133V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Circuit Breaker Type MCB | ||
Length 36mm | ||
Mounting Style DIN Rail Mount | ||
Depth 78.5mm | ||
