Siemens Sentron 5SY6 MCB, 25A Curve B, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 772-1498
- Mfr. Part No.:
- 5SY6025-6
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-1498
- Mfr. Part No.:
- 5SY6025-6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Sentron | |
| Series | 5SY6 | |
| Circuit Breaker Type | MCB | |
| Width | 18mm | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Sentron | ||
Series 5SY6 | ||
Circuit Breaker Type MCB | ||
Width 18mm | ||
Depth 77mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
