Siemens Sentron 5SX2 MCB Mini Circuit Breaker, 1P, 2A, Type A, 277V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 735-2844
- Mfr. Part No.:
- 5SX2102-5
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-2844
- Mfr. Part No.:
- 5SX2102-5
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 277V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Sentron | |
| Series | 5SX2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 277V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Sentron | ||
Series 5SX2 | ||
- COO (Country of Origin):
- RO
