Legrand DX Range DX3 MCB Mini Circuit Breaker, 4P, 25A Curve C, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 731-9758
- Mfr. Part No.:
- 4 079 00
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-9758
- Mfr. Part No.:
- 4 079 00
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230 V, 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | DX Range | |
| Series | DX3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230 V, 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range DX Range | ||
Series DX3 | ||
- COO (Country of Origin):
- FR
